Bulgin LimitedC6003ALBR2-G74Switch Rocker
Switch Rocker ON OFF SPST Quick Connect Flat Rocker 20A 400VAC 1118.55VA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Unknown |
| PPAP | Unknown |
| SPST | |
| ON OFF | |
| Flat Rocker | |
| 20@277VAC@(CSA/UL) | |
| 150 | |
| 1118.55@(CSA/UL) | |
| >1500VAC|>1500VDC | |
| >20 | |
| <100 | |
| Red | |
| 1 | |
| 10 | |
| Panel Mount | |
| Quick Connect | |
| 2 | |
| 9.7 | |
| Red | |
| Actuator | |
| Splashproof | |
| IP65 | |
| Nylon 6.6 | |
| Red | |
| Black | |
| Black | |
| Straight | |
| 31.5 | |
| 14 | |
| 31.5 | |
| 14 | |
| 38 | |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

