TDKC5750X5R1E226M230KACapacitor Ceramic Multilayer
Cap Ceramic 22uF 25V X5R 20% Pad SMD 2220 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 20% | |
| 25VDC | |
| Low | |
| X5R | |
| Standard | |
| Yes | |
| Low ESL | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 5.7 X 5 X 2.3 | |
| 2220 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2.3 | |
| ±0.4 | |
| ±0.4 | |
| ±0.2 |
Due to the use of different ceramic dielectric materials used in this C5750X5R1E226M230KA multilayer ceramic capacitor from TDK, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. Its capacitance value is 22uF. This product is 5.7 mm long, 2.3 mm tall and 5 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

