| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| Oval | |
| Top Mount | |
| 7000mcd | |
| 527 | |
| 35 | |
| 20 | |
| 4 | |
| 5 | |
| 140 | |
| -40 | |
| 95 | |
| No | |
| Green | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 7.8 mm |
| Package Width | 4.6 mm |
| Package Length | 5.2 mm |
| PCB changed | 2 |
| Standard Package Name | T-1 3/4 |
| Supplier Package | T-1 3/4 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

