| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| HTS | 8536.50.90.65 |
| Automotive | Unknown |
| PPAP | Unknown |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Actuator Style | Curved Rocker |
| Maximum Current Rating (A) | 16@250VAC |
| Inrush Current Rating (A) | 24 |
| Maximum Power Rating (VA) | 745.7@(CSA/UL) |
| Dielectric Strength | >1500VAC|>1500VDC |
| Minimum Insulation Resistance (MOhm) | >20 |
| Maximum Contact Resistance (mOhm) | <100 |
| Actuator Color | Red |
| Number of Rows | 1 |
| Row Spacing (mm) | 9.2 |
| Mounting | Panel Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 2 |
| Terminal Length (mm) | 9.1 |
| Illumination Color | Red |
| Base Material | Nylon 6.6 |
| Color | Red |
| Housing Color | Black |
| Bezel Color | Black |
| Body Orientation | Straight |
| Body Length (mm) | 30.2 |
| Body Depth (mm) | 14 |
| Body Height (mm) | 27.1 |
| Product Length (mm) | 30.2 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 36.2 |
| Actuator Height (mm) | 5.6 |