| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Standard LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 18000mcd | |
| 25 | |
| 25 | |
| 20 | |
| 4 | |
| 5 | |
| 100 | |
| -40 | |
| 95 | |
| x=0.2877/y=0.2831 | |
| No | |
| Cool White | |
| No | |
| Yes | |
| Ammo | |
| Diameter | 5.9 mm |
| Mounting | Through Hole |
| Package Height | 8.8 mm |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

