| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Standard LED | |
| Amber | |
| 1 | |
| Circular | |
| Top Mount | |
| 15000mcd | |
| 596 | |
| 15 | |
| 50 | |
| 20 | |
| 2.6 | |
| 5 | |
| 130 | |
| -40 | |
| 100 | |
| Yes | |
| Amber | |
| No | |
| Yes | |
| Tape and Reel | |
| Diameter | 5.8 mm |
| Mounting | Through Hole |
| Package Height | 8.8 mm |
| PCB changed | 2 |
| Standard Package Name | T-1 3/4 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

