PanduitC4WH6Cable Accessories
Cable Accessories Duct Cover Polyvinyl Chloride White
Price per foot
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Duct Cover | |
| White | |
| Polyvinyl Chloride | |
| 1828.8 | |
| 108 | |
| 8.9 |
Need to hide complex wiring or organize other electrical wiring? Panduit's C4WH6 wiring duct will do the trick. This product is 1828.8 mm long, 9.4 mm tall and 108 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

