KEMET CorporationC4GADUD5150AA1JCapacitor Film
Cap Film 15uF 250V PP 5%( 24.5 X 44mm) Axial 0.0039 Ohm 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
| Snubber | |
| 15uF | |
| 5% | |
| 250VDC | |
| 0.0039 | |
| PP | |
| Wound | |
| Through Hole | |
| Axial | |
| 24.5 X 44 | |
| -40 | |
| 85 | |
| 24.5(Max) | |
| 44(Max) | |
| 1.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

