WOLFSPEED, INCC4D05120E-TRRectifiers
Diode Schottky SiC 1.2KV 19A 3-Pin(2+Tab) TO-252 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 1200 |
| Single | |
| 1200 | |
| 19 | |
| 46 | |
| 1.8@5A | |
| 150 | |
| 100000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) |
| Package Width | 6.25(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

