WOLFSPEED, INCC4D05120ARectifiers
Diode Schottky SiC 1.2KV 19A 2-Pin(2+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 1200 |
| Single | |
| 1200 | |
| 19 | |
| 46 | |
| 1.8@5A | |
| 150 | |
| 100000 | |
| -55 | |
| 175 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 9.14(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.41(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

