KEMET CorporationC4BTFBX5200ZALJCapacitor Film
Cap Film 20uF 400V PP 5%( 42 X 30 X 45mm) Lug Plastic Rectangular Can 0.0012 Ohm 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| IGBT Snubber | |
| 20uF | |
| 5% | |
| 400VDC|250VAC | |
| 0.0012 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Lug | |
| 42 X 30 X 45 | |
| -40 | |
| 85 | |
| Bulk | |
| 42 | |
| 30 | |
| 45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

