KEMET CorporationC4AQQBU4800A12JCapacitor Film
Cap Film 8uF 1100V PP 5%( 31.5 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0066 Ohm 105°C Tray Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Power Film | |
| 8uF | |
| 5% | |
| 1100VDC | |
| 0.0066 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 22 X 37 | |
| Straight | |
| -55 | |
| 105 | |
| Tray | |
| 31.5 | |
| 22 | |
| 37 | |
| 0.8 | |
| 6 | |
| 37 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

