KEMET CorporationC4AQLBU5150A11KCapacitor Film
Cap Film 15uF 500V PP 10%( 31.5 X 19 X 29mm) Radial Plastic Rectangular Can 27.5mm 0.006 Ohm 105°C Tray Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Power Film | |
| 15uF | |
| 10% | |
| 500VDC | |
| 0.006 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 19 X 29 | |
| Straight | |
| -55 | |
| 105 | |
| Tray | |
| 31.5 | |
| 19 | |
| 29 | |
| 0.8 | |
| 6 | |
| 29 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

