KEMET CorporationC4AEGBW5500A3LJCapacitor Film
Cap Film 50uF 450V PP 5%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0025 Ohm 85°C Box
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Power Film | |
| 50uF | |
| 5% | |
| 450VDC | |
| 0.0025 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| PC Pin | |
| 37.5 | |
| 42 X 30 X 45 | |
| -40 | |
| 85 | |
| Box | |
| 42 | |
| 30 | |
| 45 | |
| 1.2 | |
| 6 | |
| 45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

