10-25% Off

TDKC4532X7T2W334M160KACapacitor Ceramic Multilayer

Cap Ceramic 0.33uF 450V X7T 20% Pad SMD 1812 125°C T/R

Due to the use of different ceramic dielectric materials used in this C4532X7T2W334M160KA multilayer ceramic capacitor from TDK, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 450 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.33uF. It has a tolerance of 20%. This product is 4.5 mm long, 1.6 mm tall and 3.2 mm deep.

Import TariffMay apply to this part

875 parts: Ships tomorrow

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2141+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      875
      Country Of origin:
      Japan
         
      • Price: $0.0927
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2141+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Japan
      • In Stock: 875 parts
      • Price: $0.0927

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.