TDKC4532X7R3D222K130KACapacitor Ceramic Multilayer

Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1812 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this C4532X7R3D222K130KA multilayer ceramic capacitor from TDK achieves a large capacitance in a small package. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 4.5 mm long, 1.3 mm tall and 3.2 mm deep. It has a tolerance of 10%. Its capacitance value is 0.0022uF.

Import TariffMay apply to this part

Total In Stock: 4,000 parts

Regional Inventory: 3,000

    Total$177.30Price for 1000

    3,000 In stock: Ships tomorrow

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 3,000 parts
      • Price: $0.1773
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2543+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 1,000 parts
      • Price: $0.2099

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.