TDKC4532X7R2E474K230KACapacitor Ceramic Multilayer

Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 1812 125°C T/R

Use TDK's C4532X7R2E474K230KA multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 4.5 mm long, 2.3 mm tall and 3.2 mm deep. It has a tolerance of 10%. Its capacitance value is 0.47uF.

Import TariffMay apply to this part

61 parts: Ships tomorrow

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      61
      Country Of origin:
      Japan
         
      • Price: $0.1909
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 61 parts
      • Price: $0.1909

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.