TDKC4532X7R1E156M280KBCapacitor Ceramic Multilayer

Cap Ceramic 15uF 25V X7R 20% Pad SMD 1812 125°C T/R

This C4532X7R1E156M280KB multilayer ceramic capacitor from TDK is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. Its capacitance value is 15uF. This product is 4.5 mm long, 2.8 mm tall and 3.2 mm deep.

Import TariffMay apply to this part

37 parts: Ships tomorrow

    Total$17.05Price for 37

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      37
      Maximum Of:
      37
      Country Of origin:
      Japan
         
      • Price: $0.4607
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 37 parts
      • Price: $0.4607

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.