KEMET CorporationC420C102K1R5TACapacitor Ceramic Multilayer
Multilayer Ceramic Capacitors Axial Lead
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 100VDC | |
| Standard | |
| No | |
| Through Hole | |
| 2 | |
| Bag |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

