50-75% Off
KEMET CorporationC412C683K5R5TACapacitor Ceramic Multilayer
Cap Ceramic 0.068uF 50V X7R 10% Axial 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.068uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 2.5 | |
| 3.05 X 4.32 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 3.05(Max) | |
| 4.32(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

