KEMET CorporationC412C334M5U5TACapacitor Ceramic Multilayer
Cap Ceramic 0.33uF 50V Z5U 20% Axial 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 4 | |
| 3.05 X 4.32 | |
| 10 | |
| 85 | |
| Bag | |
| 0.51 | |
| 3.05(Max) | |
| 4.32(Max) |
Use Kemet's C412C334M5U5TA multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. Its capacitance value is 0.33uF. The C412C334M5U5TA MLCC capacitor has an axial termination style. This product is 4.32(Max) mm long with a diameter of 3.05(Max) mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

