Reduced Price
KEMET CorporationC412C104M5R5TATRCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 50V X7R 20% Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 3.05 X 4.32 | |
| -55 | |
| 125 | |
| 0.51 | |
| 3.05(Max) | |
| 4.32(Max) |
This C412C104M5R5TATR multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. Its capacitance value is 0.1uF. This product is 4.32(Max) mm long with a diameter of 3.05(Max) mm. The C412C104M5R5TATR MLCC capacitor has an axial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

