KEMET CorporationC410C561J1G5TACapacitor Ceramic Multilayer
Cap Ceramic 560pF 100V C0G 5% Axial 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 560pF | |
| 5% | |
| 100VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 0.1 | |
| 2.41 X 4.32 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 2.41(Max) | |
| 4.32(Max) |
This C410C561J1G5TA multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. Its capacitance value is 560pF. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. The C410C561J1G5TA MLCC capacitor has an axial termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

