10-25% Off
KEMET CorporationC410C473K5R5TATRCapacitor Ceramic Multilayer
Cap Ceramic 0.047uF 50V X7R 10% Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 2.5 | |
| 2.54 X 4.32 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.51 | |
| 2.54(Max) | |
| 4.32(Max) |
Due to the use of different ceramic dielectric materials used in this C410C473K5R5TATR multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. The C410C473K5R5TATR MLCC capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 0.047uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

