KEMET CorporationC410C473J3G5TACapacitor Ceramic Multilayer
Cap Ceramic 0.047uF 25V C0G 5% Axial 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 5% | |
| 25VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 0.1 | |
| 2.41 X 4.32 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.51 | |
| 2.41(Max) | |
| 4.32(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

