KEMET CorporationC410C471J1G5TACapacitor Ceramic Multilayer
Cap Ceramic 470pF 100V C0G 5% Axial 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 470pF | |
| 5% | |
| 100VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Non Polar Device | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 0.1 | |
| 2.41 X 4.32 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 2.41(Max) | |
| 4.32(Max) |
You can't go wrong with this C410C471J1G5TA multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. It has a tolerance of 5%. Its capacitance value is 470pF. The C410C471J1G5TA MLCC capacitor has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

