KEMET CorporationC410C331J1G5TACapacitor Ceramic Multilayer

Cap Ceramic 330pF 100V C0G 5% Axial 125°C Bag

This C410C331J1G5TA multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. Its capacitance value is 330pF. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. The C410C331J1G5TA MLCC capacitor has an axial termination style.

1,629 parts: Ships in 3 days

    Total$214.33Price for 567

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,629 parts
      • Price: $0.3780

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.