KEMET CorporationC410C151K5G5TATRCapacitor Ceramic Multilayer
Cap Ceramic 150pF 50V C0G 10% Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 150pF | |
| 10% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 0.1 | |
| 2.54 X 4.32 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.51 | |
| 2.54(Max) | |
| 4.32(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this C410C151K5G5TATR multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. It has a tolerance of 10%. Its capacitance value is 150pF. The C410C151K5G5TATR MLCC capacitor has an axial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

