KEMET CorporationC410C104M5U5TACapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 50V Z5U 20% Axial 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Non Polar Device | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 4 | |
| 2.41 X 4.32 | |
| 10 | |
| 85 | |
| Bag | |
| 0.51 | |
| 2.41(Max) | |
| 4.32(Max) |
This C410C104M5U5TA multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C410C104M5U5TA MLCC capacitor has an axial termination style. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. Its capacitance value is 0.1uF. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

