KEMET CorporationC410C100J5G5TACapacitor Ceramic Multilayer
Cap Ceramic 10pF 50V C0G 5% Axial 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 10pF | |
| 5% | |
| 50VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 0.1 | |
| 2.41 X 4.32 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 2.41(Max) | |
| 4.32(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

