WOLFSPEED, INCC3M0160120K1MOSFETs
Trans MOSFET N-CH SiC 1.2KV 17.9A 4-Pin(4+Tab) TO-247
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 19 | |
| -40 to 175 | |
| 17.9 | |
| 208@15V | |
| 32@15V | |
| 730@1000V | |
| 103000 | |
| 12 | |
| 9 | |
| 13 | |
| 8 | |
| -40 | |
| 175 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 21.14(Max) |
| Package Width | 5.21(Max) |
| Package Length | 16.13(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

