WOLFSPEED, INCC3M0120065JMOSFETs
Trans MOSFET N-CH SiC 650V 21A 8-Pin(7+Tab) D2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 19 | |
| 3.6 | |
| -40 to 175 | |
| 21 | |
| 250 | |
| 50 | |
| 157@15V | |
| 26@15V | |
| 640@400V | |
| 86000 | |
| 9 | |
| 9 | |
| 18 | |
| 8 | |
| -40 | |
| 175 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.13(Max) mm |
| Package Length | 10.23(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
