WOLFSPEED, INCC3M0075120D-AMOSFETs
Trans MOSFET N-CH SiC 1.2KV 32A 3-Pin(3+Tab) TO-247 Tube
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 19 | |
| -40 to 175 | |
| 32 | |
| 90@15V | |
| 54@15V | |
| 1390@1000V | |
| 136000 | |
| 13 | |
| 17 | |
| 32 | |
| 56 | |
| -40 | |
| 175 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.05(Max) mm |
| Package Width | 5.21(Max) mm |
| Package Length | 16.13(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

