WOLFSPEED, INCC3M0060065L-TRMOSFETs
Trans MOSFET N-CH SiC 650V 39A 9-Pin(8+Tab) TOLL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 19 | |
| -40 to 175 | |
| 39 | |
| 79@15V | |
| 46@15V | |
| 1170@400V | |
| 131000 | |
| 7 | |
| 8 | |
| 14 | |
| 6 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 10.58(Max) mm |
| Package Length | 10.1(Max) mm |
| PCB changed | 8 |
| Tab | Tab |
| Supplier Package | TOLL |
| 9 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

