WOLFSPEED, INCC3M0045065J1-TRMOSFETs
Trans MOSFET N-CH SiC 650V 47A 8-Pin(7+Tab) TO-263 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 19 | |
| -40 to 175 | |
| 47 | |
| 60@15V | |
| 61@15V | |
| 1621@400V | |
| 147000 | |
| 6 | |
| 10 | |
| 19 | |
| 8 | |
| -40 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.44 mm |
| Package Width | 9.08 mm |
| Package Length | 10.18 mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

