WOLFSPEED, INCC3M0025065L-TRMOSFETs
Trans MOSFET N-CH SiC 650V 77A 9-Pin(8+Tab) TOLL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 19 | |
| -40 to 175 | |
| 77 | |
| 34@15V | |
| 111@15V | |
| 2970@400V | |
| 326000 | |
| 8 | |
| 13 | |
| 26 | |
| 10 | |
| -40 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 10.58(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 8 |
| Tab | Tab |
| Supplier Package | TOLL |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
