WOLFSPEED, INCC3D10065ERectifiers
Diode Schottky SiC 650V 32A 3-Pin(2+Tab) TO-252 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 650 |
| Single Dual Cathode | |
| 650 | |
| 32 | |
| 90 | |
| 1.8@10A | |
| 60 | |
| 460.5(Typ) | |
| 150000 | |
| -55 | |
| 175 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) mm |
| Package Width | 6.25(Max) mm |
| Package Length | 7.34(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

