WOLFSPEED, INCC3D08060G-TRRectifiers
Diode Schottky SiC 600V 24A 3-Pin(2+Tab) TO-263 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single Dual Cathode | |
| 600 | |
| 24 | |
| 650 | |
| 1.8@8A | |
| 42.5 | |
| 107000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.28(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

