Arrow Electronic Components Online
C3D06060G|WOLFSPEE|simage
C3D06060G|WOLFSPEE|limage
Rectifiers

C3D06060G

Diode Schottky SiC 600V 19A 3-Pin(2+Tab) TO-263 Tube

WOLFSPEED, INC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Material
    SiC
  • Maximum DC Reverse Voltage (V)
    600
  • Configuration
    Single Dual Cathode
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    19
  • Peak Non-Repetitive Forward Surge Current (A)
    70
  • Maximum Forward Voltage (V)
    1.8@6A
  • Peak Reverse Current (uA)
    50
  • Maximum Diode Capacitance (pF)
    294(Typ)
  • Maximum Power Dissipation (mW)
    91000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max) mm
  • Package Width
    9.4(Max) mm
  • Package Length
    10.28(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-263
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources