WOLFSPEED, INCC3D03060ARectifiers
Diode Schottky SiC 600V 11A 2-Pin(2+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 11 | |
| 26 | |
| 1.7@3A | |
| 20 | |
| 47000 | |
| -55 | |
| 175 | |
| Industrial | |
| Mounting | Through Hole |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

