Bulgin LimitedC3900BESwitch Toggle
Switch Toggle ON OFF SPST Round Lever Quick Conn 20A 277VAC 72VDC 745.7VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.50.90.65 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Round Lever | |
| SPST | |
| ON OFF | |
| Threaded | |
| 20@277VAC | |
| 745.7@UL | |
| >1500VAC|>1500VDC | |
| >20 | |
| <100 | |
| 17.5 | |
| 1 | |
| Panel Mount with Threads | |
| Quick Connect | |
| 2 | |
| 10.5 | |
| O-Ring/Internal/Washer | |
| Actuator/Internal/Panel | |
| O-Ring/N/A/Washer | |
| IP67 | |
| Nylon 6.6 | |
| Straight | |
| 15/32-32 | |
| 29.5 | |
| 10.5 | |
| 17 | |
| 29.5 | |
| 55.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

