KEMET CorporationC333C474K5R5TACapacitor Ceramic Multilayer
Cap Ceramic 0.47uF 50V X7R 10% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 2.5 | |
| 7.11 X 4.07 X 10.16 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 7.11(Max) | |
| 4.07(Max) | |
| 10.16(Max) | |
| 10.16(Max) |
This C333C474K5R5TA multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its inside crimp standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C333C474K5R5TA MLCC capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.47uF. This product is 7.62(Max) mm long, 9.91(Max) mm tall and 3.81(Max) mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

