KEMET CorporationC333C223F1G5TACapacitor Ceramic Multilayer
Cap Ceramic 0.022uF 100V C0G 1% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 1% | |
| 100VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 0.1 | |
| 7.11 X 4.07 X 10.16 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 7.11(Max) | |
| 4.07(Max) | |
| 10.16(Max) | |
| 10.16(Max) |
Since this C333C223F1G5TA multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. Users like its inside crimp standoff wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C333C223F1G5TA MLCC capacitor has a radial termination style. This product is 7.62(Max) mm long, 9.91(Max) mm tall and 3.81(Max) mm deep. It has a tolerance of 1%. Its capacitance value is 0.022uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

