KEMET CorporationC333C101KDG5TACapacitor Ceramic Multilayer
Cap Ceramic 100pF 1000V C0G 10% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100pF | |
| 10% | |
| 1000VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 7.62 X 5.08 X 10.67 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 7.62(Max) | |
| 5.08(Max) | |
| 10.67(Max) | |
| 10.67(Max) |
This C333C101KDG5TA multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 1000 VDC. Users like its inside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 100pF. The C333C101KDG5TA MLCC capacitor has a radial termination style. It has a tolerance of 10%. This product is 7.62(Max) mm long, 9.91(Max) mm tall and 6.35(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

