KEMET CorporationC330C334M1U5TACapacitor Ceramic Multilayer
Cap Ceramic 0.33uF 100V Z5U 20% Radial 5.08mm 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 20% | |
| 100VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 4 | |
| 7.11 X 4.07 X 9.14 | |
| 10 | |
| 85 | |
| Bag | |
| 0.51 | |
| 7.11(Max) | |
| 4.07(Max) | |
| 9.14(Max) | |
| 9.14(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C330C334M1U5TA multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.33uF. The C330C334M1U5TA MLCC capacitor has a radial termination style. It has a tolerance of 20%. This product is 7.62(Max) mm long, 9.14(Max) mm tall and 3.81(Max) mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

