Top Purchased
KEMET CorporationC330C123JDG5TACapacitor Ceramic Multilayer
Cap Ceramic 0.012uF 1000V C0G 5% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.012uF | |
| 5% | |
| 1000VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 0.1 | |
| 7.62 X 5.08 X 9.14 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 7.62(Max) | |
| 5.08(Max) | |
| 9.14(Max) | |
| 9.14(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

