50-75% Off
KEMET CorporationC330C105K5R5TATRCapacitor Ceramic Multilayer
Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 2.5 | |
| 7.11 X 4.07 X 9.14 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.51 | |
| 7.11(Max) | |
| 4.07(Max) | |
| 9.14(Max) | |
| 9.14(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C330C105K5R5TATR multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. Users like its outside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The C330C105K5R5TATR MLCC capacitor has a radial termination style. This product is 7.62(Max) mm long, 9.14(Max) mm tall and 3.81(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 1uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

