KEMET CorporationC326C224M5U5TACapacitor Ceramic Multilayer
Cap Ceramic 0.22uF 50V Z5U 20% Radial 2.54mm 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 4 | |
| 5.08 X 3.18 X 7.62 | |
| 10 | |
| 85 | |
| Bag | |
| 0.51 | |
| 5.08(Max) | |
| 3.18(Max) | |
| 7.62(Max) | |
| 7.62(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C326C224M5U5TA multilayer ceramic capacitor from Kemet! It can withstand a voltage of 50 VDC. Users like its outside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08(Max) mm long, 8.89(Max) mm tall and 3.18(Max) mm deep. The C326C224M5U5TA MLCC capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 0.22uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

