KEMET CorporationC324C106K3R5TACapacitor Ceramic Multilayer
Cap Ceramic 10uF 25V X7R 10% Radial 2.54mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 10% | |
| 25VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 10 | |
| 5.08 X 4.07 X 5.84 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 5.08(Max) | |
| 4.07(Max) | |
| 5.84(Max) | |
| 5.84(Max) |
This C324C106K3R5TA multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 25 VDC. Users like its outside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. The C324C106K3R5TA MLCC capacitor has a radial termination style. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. Its capacitance value is 10uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

