KEMET CorporationC322C334M5U5TATRCapacitor Ceramic Multilayer

Cap Ceramic 0.33uF 50V Z5U 20% Radial 5.08mm 85°C T/R

This C322C334M5U5TATR multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its outside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. The C322C334M5U5TATR MLCC capacitor has a radial termination style. Its capacitance value is 0.33uF.

600,000 parts: Ships in 3 days

    Total$207.50Price for 2500

    • (2500)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 600,000 parts
      • Price: $0.083

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.